Linear Regulators
TPS7A6301QPWPRQ1
LDO Regulator Pos 2.5V to 7V 0.3A 14-Pin HTSSOP EP T/R Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Adjustable
Output Voltage (V)
2.5 to 7
Maximum Output Current (A)
0.3
Minimum Input Voltage (V)
7
Maximum Input Voltage (V)
40
Maximum Dropout Voltage @ Current (V)
0.5@200mA|0.3@150mA
Reference Voltage (V)
1.05
Maximum Power Dissipation (mW)
2450
Junction to Ambient
51°C/W
Special Features
Current Limit|Short Circuit Protection|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
4.5(Max) mm
Package Length
5.1(Max) mm
PCB changed
14
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
14
Lead Shape
Gull-wing

