Arrow Electronic Components Online
TPS7A5301RPST|TI|simage
TPS7A5301RPST|TI|limage
Linear Regulators

TPS7A5301RPST

LDO Regulator Pos 0.8V to 5.15V 4A 12-Pin VQFN-HR T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±0.5
  • Output Type
    Adjustable
  • Output Voltage (V)
    0.8 to 5.15
  • Maximum Output Current (A)
    4
  • Minimum Input Voltage (V)
    1.1
  • Maximum Input Voltage (V)
    6.5
  • Maximum Dropout Voltage @ Current (V)
    0.175@3A|0.28@3A|0.375@3A|0.11@3A
  • Line Regulation
    0.03mV/V(Typ)
  • Load Regulation
    0.07mV/A(Typ)
  • Junction to Ambient
    68.7°C/W
  • Junction to Case
    43.8°C/W
  • Special Features
    Current Limit|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    2.3(Max) mm
  • Package Length
    2.6(Max) mm
  • PCB changed
    12
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN-HR
  • Pin Count
    12

Documentation and Resources

Datasheets
Design resources