Arrow Electronic Components Online
TPS7A4501HKU/EM|TI|limage
TPS7A4501HKU/EM|TI|simage
Linear Regulators

TPS7A4501HKU/EM

LDO Regulator Pos 1.21V to 20V 0.75A 10-Pin CFPAK Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1
  • Output Type
    Adjustable
  • Output Voltage (V)
    1.21 to 20
  • Maximum Output Current (A)
    0.75
  • Minimum Input Voltage (V)
    2.3
  • Maximum Input Voltage (V)
    20
  • Junction to Ambient
    86.6°C/W
  • Junction to Case
    10.3°C/W
  • Special Features
    Current Limit|Thermal Protection
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.59(Max)
  • Package Width
    7.04(Max)
  • Package Length
    7.2(Max)
  • PCB changed
    10
  • Standard Package Name
    FPAK
  • Supplier Package
    CFPAK
  • Pin Count
    10
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources