Arrow Electronic Components Online
TPS7A4101DGNT|TI|simage
TPS7A4101DGNT|TI|limage
Top Searched
Linear Regulators

TPS7A4101DGNT

LDO Regulator Pos 1.161V to 48V 0.05A 8-Pin HVSSOP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1
  • Process Technology
    0.7um
  • Output Type
    Adjustable
  • Output Voltage (V)
    1.161 to 48
  • Maximum Output Current (A)
    0.05
  • Minimum Input Voltage (V)
    7
  • Maximum Input Voltage (V)
    50
  • Maximum Dropout Voltage @ Current (V)
    1.3@50mA
  • Reference Voltage (V)
    1.185
  • Line Regulation
    0.03%Vo(Typ)
  • Load Regulation
    0.31%Vo(Typ)
  • Maximum Power Dissipation (mW)
    1830
  • Junction to Ambient
    55.9°C/W
  • Junction to Case
    8.47°C/W
  • Special Features
    Current Limit|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    HVSSOP EP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources