Linear Regulators
TPS7A4001DGNR
LDO Regulator Pos 1.175V to 90V 0.05A 8-Pin HVSSOP EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±1
Process Technology
0.7um
Output Type
Adjustable
Output Voltage (V)
1.175 to 90
Maximum Output Current (A)
0.05
Minimum Input Voltage (V)
7
Maximum Input Voltage (V)
100
Maximum Dropout Voltage @ Current (V)
1.3@50mA
Reference Voltage (V)
1.185
Line Regulation
0.03%Vo(Typ)
Load Regulation
0.31%Vo(Typ)
Typical Ground Current @ Full Load (mA)
0.025
Maximum Power Dissipation (mW)
1830
Junction to Ambient
55.9°C/W
Junction to Case
8.47°C/W
Special Features
Current Limit|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
3.1(Max) mm
Package Length
3.1(Max) mm
PCB changed
8
Standard Package Name
SO
Supplier Package
HVSSOP EP
Pin Count
8
Lead Shape
Gull-wing

