Linear Regulators
TPS7A2133PQWDRBRQ1
LDO Regulator Pos 3.3V 0.5A 8-Pin VSON EP T/R Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±1
Output Type
Fixed
Output Voltage (V)
3.3
Maximum Output Current (A)
0.5
Minimum Input Voltage (V)
2
Maximum Input Voltage (V)
6
Maximum Dropout Voltage @ Current (V)
0.265@500mA
Line Regulation
0.03%/V(Typ)
Load Regulation
0.003%/mA(Typ)
Maximum Quiescent Current (mA)
0.009
Junction to Ambient
58.9°C/W
Junction to Case
76.3°C/W
Special Features
Current Limit
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
3.1(Max) mm
Package Length
3.1(Max) mm
PCB changed
8
Standard Package Name
SON
Supplier Package
VSON EP
Pin Count
8
Lead Shape
No Lead

