Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±1.5
Output Type
Fixed
Output Voltage (V)
1.8
Maximum Output Current (A)
0.3
Minimum Input Voltage (V)
1.6
Maximum Input Voltage (V)
6
Maximum Dropout Voltage @ Current (V)
0.2@300mA
Line Regulation
0.03%/V(Typ)
Load Regulation
13mV(Typ)
Maximum Quiescent Current (mA)
0.0085
Typical Ground Current @ Full Load (mA)
2
Junction to Ambient
201.4°C/W
Junction to Case
2.8°C/W
Special Features
Current Limit|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.21(Max)
Package Width
0.62
Package Length
0.62
PCB changed
4
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
4

