Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
TPS79101DBVR
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Process Technology
1um
Output Type
Adjustable
Output Voltage (V)
1.2 to 5.5
Maximum Output Current (A)
0.1
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
5.5
Reference Voltage (V)
1.2246(Typ)
Line Regulation
0.05%/V(Typ)
Load Regulation
5mV(Typ)
Maximum Quiescent Current (mA)
0.25
Typical Ground Current @ Full Load (mA)
0.17
Maximum Power Dissipation (mW)
561
Junction to Ambient
256°C/W
Junction to Case
63.75°C/W
Special Features
Current Limit|Excellent Line and Load Regulation|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
6
Lead Shape
Gull-wing

