Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±3
Output Type
Fixed
Output Voltage (V)
2.5
Maximum Output Current (A)
0.15
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
10
Maximum Dropout Voltage @ Current (V)
0.15@50mA|0.225@75mA|0.3@100mA|0.45@150mA
Line Regulation
0.07%/V
Maximum Quiescent Current (mA)
0.1
Maximum Power Dissipation (mW)
555
Junction to Ambient
259°C/W
Junction to Case
65.8°C/W
Special Features
Current Limit|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1 mm
Package Width
1.75(Max) mm
Package Length
3.05(Max) mm
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing

