Arrow Electronic Components Online
TPS75005EVM023|TI|simage
TPS75005EVM023|TI|limage
Power Management Development Boards and Kits

TPS75005EVM-023

TPS75005 Specialized Power IC and Module Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Specialized Power IC and Module
  • Number of Outputs
    1
  • Output Current (mA)
    500
  • Input Voltage Range
    3.65VDC to 6.5VDC
  • Supported Device
    TPS75005

Documentation and Resources

Datasheets
Design resources