Power Management Development Boards and Kits
TPS75003EVM-092
TPS75003 PMIC Solution 1.18V to 1.26V/2.41V to 2.65V/3.15V to 3.43V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
PMIC Solution
Number of Outputs
3
Output Voltage Range (VDC)
1.18 to 1.26/2.41 to 2.65/3.15 to 3.43
Output Current (mA)
0 to 300/0 to 2000
Input Voltage Range
2.2VDC to 6.5VDC
Supported Device
TPS75003

