Arrow Electronic Components Online
TPS74801EVM177|TI|simage
TPS74801EVM177|TI|limage
Power Management Development Boards and Kits

TPS74801EVM-177

TPS74801 Linear Regulator 1.17V to 1.23V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Linear Regulator
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    1.17 to 1.23
  • Output Current (mA)
    1500
  • Input Voltage Range
    1.395VDC to 5.5VDC
  • Supported Device
    TPS74801

Documentation and Resources

Datasheets
Design resources