You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
TPS72718YFFEVM407|TI|simage
TPS72718YFFEVM407|TI|limage
Power Management Development Boards and Kits

TPS72718YFFEVM-407

TPS72718 Linear Regulator 0.9V to 5V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Linear Regulator
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    0.9 to 5
  • Input Voltage Range
    5.5VDC(Max)
  • Supported Device
    TPS72718

Documentation and Resources

Datasheets
Design resources