Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Fixed
Output Voltage (V)
2.5
Maximum Output Current (A)
0.25
Minimum Input Voltage (V)
3.65
Maximum Input Voltage (V)
10
Maximum Dropout Voltage @ Current (V)
0.85@250mA
Line Regulation
27mV
Load Regulation
41mV
Maximum Quiescent Current (mA)
0.225
Maximum Power Dissipation (mW)
1175
Special Features
Power Good Signal|Sleep Mode
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min) mm
Package Width
6.6(Max) mm
Package Length
10.16(Max) mm
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole

