Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Fixed
Output Voltage (V)
1.15
Maximum Output Current (A)
0.35
Minimum Input Voltage (V)
1.1
Maximum Input Voltage (V)
4.5
Maximum Dropout Voltage @ Current (V)
0.2@350mA
Line Regulation
16uV/V(Typ)
Load Regulation
-15uV/mA(Typ)
Typical Ground Current @ Full Load (mA)
0.054
Junction to Ambient
66.5°C/W
Junction to Case
86.2°C/W
Special Features
Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
2.1(Max)
Package Length
2.1(Max)
PCB changed
6
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
6
Lead Shape
No Lead

