Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Fixed
Output Voltage (V)
4.85
Maximum Output Current (A)
0.5
Minimum Input Voltage (V)
5.2
Maximum Input Voltage (V)
10
Maximum Dropout Voltage @ Current (V)
0.006@10mA|0.037@100mA|0.18@500mA
Line Regulation
27mV
Load Regulation
60mV
Maximum Power Dissipation (mW)
725
Special Features
Power Good Signal|Sleep Mode
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

