USB Interface ICs
TPS65981ABIRTQT
Super Speed USB Type-C and USB PD Controller and Power Switch USB 2.0/USB 3.0/USB 3.1 3.3V T/R 56-Pin VQFN EP
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
COMPONENTS
Automotive
Yes
PPAP
No
Type
USB Type-C and USB PD Controller and Power Switch
USB Transceiver
Yes
USB Speed Type
Super Speed
Maximum Data Rate (Mbps)
1.5
Protocols Supported
USB 2.0/USB 3.0/USB 3.1
Interface Type
I2C/SPI
Minimum Operating Supply Voltage (V)
2.85
Maximum Operating Supply Voltage (V)
3.45
Typical Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
8.15(Max) mm
Package Length
8.15(Max) mm
PCB changed
56
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
56
Lead Shape
No Lead

