Arrow Electronic Components Online
TPS65921B1ZQZ|TI|simage
TPS65921B1ZQZ|TI|limage
PMIC Solutions

TPS65921B1ZQZ

Power Management Unit 2.7V to 4.5V 120-Pin BGA MICROSTAR JUNIOR Bulk

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991g.
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Function
    Power Management Unit
  • Maximum Switching Frequency (kHz)
    3200(Typ)
  • Input Voltage (V)
    3.6
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3.6
  • Maximum Operating Supply Voltage (V)
    4.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Maximum Storage Temperature (°C)
    125
  • Minimum Storage Temperature (°C)
    -55
  • Mounting
    Surface Mount
  • Package Height
    0.77(Max) mm
  • Package Width
    6.1(Max) mm
  • Package Length
    6.1(Max) mm
  • PCB changed
    120
  • Standard Package Name
    BGA
  • Supplier Package
    BGA MICROSTAR JUNIOR
  • Pin Count
    120
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources