Arrow Electronic Components Online
TPS65910A3EVM583|TI|simage
TPS65910A3EVM583|TI|limage
Power Management Development Boards and Kits

TPS65910A3EVM-583

TPS65910 PMIC Solution Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    PMIC Solution
  • Input Voltage Range
    2.7VDC to 5.5VDC
  • Supported Device
    TPS65910

Documentation and Resources

Datasheets
Design resources