Arrow Electronic Components Online
TPS65835EVM705|TI|simage
TPS65835EVM705|TI|limage
Power Management Development Boards and Kits

TPS65835EVM-705

TPS65835 PMIC Solution 3V/8V to 16V/10V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    PMIC Solution
  • Number of Outputs
    3
  • Output Voltage Range (VDC)
    3(Typ)|8 to 16|10(Typ)
  • Input Voltage Range
    3.7VDC to 6.4VDC
  • Supported Device
    TPS65835

Documentation and Resources

Datasheets
Design resources