Arrow Electronic Components Online
TPS65720YFFT|TI|simage
TPS65720YFFT|TI|limage
PMIC Solutions

TPS65720YFFT

Power Management Multi-Channel IC 1.8V to 5.6V 25-Pin DSBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Power Management Multi-Channel IC
  • Maximum Switching Frequency (kHz)
    2480
  • Input Voltage (V)
    1.8 to 5.6
  • Minimum Operating Supply Voltage (V)
    1.8
  • Maximum Operating Supply Voltage (V)
    5.6
  • Maximum Supply Current (mA)
    2
  • Maximum Power Dissipation (mW)
    1800
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Maximum Storage Temperature (°C)
    150
  • Minimum Storage Temperature (°C)
    -65
  • Mounting
    Surface Mount
  • Package Height
    0.33(Max)
  • Package Width
    2.12(Max)
  • Package Length
    2.12(Max)
  • PCB changed
    25
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    25
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources