Arrow Electronic Components Online
TPS65320CEVM|TI|simage
TPS65320CEVM|TI|limage
Power Management Development Boards and Kits

TPS65320C-EVM

TPS65320CQPWPRQ1 DC to DC Converter and Switching Regulator Chip 3.3V/5V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    2
  • Output Voltage Range (VDC)
    3.3(Typ)/5(Typ)
  • Output Current (mA)
    280/3200
  • Input Voltage Range
    3.6VDC to 36VDC
  • Typical Switching Frequency (kHz)
    100 to 2500
  • Supported Device
    TPS65320CQPWPRQ1

Documentation and Resources

Datasheets
Design resources