Power Management Development Boards and Kits
TPS65301EVM
TPS65301 PMIC Solution 1.176V to 1.224V/3.234V to 3.366V/4.9V to 5.1V/5.3V to 5.6V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
PMIC Solution
Output Voltage Range (VDC)
1.176 to 1.224/3.234 to 3.366/4.9 to 5.1/5.3 to 5.6
Input Voltage Range
5.6VDC to 40VDC
Supported Device
TPS65301

