Arrow Electronic Components Online
TPS65300QRHFRQ1|TI|simage
TPS65300QRHFRQ1|TI|limage
PMIC Solutions

TPS65300QRHFRQ1

Microcontroller and DSP 5.6V to 40V Automotive 24-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    Yes
  • PPAP
    Yes
  • Function
    Microcontroller and DSP
  • Maximum Switching Frequency (kHz)
    2000 to 3000
  • Input Voltage (V)
    14
  • Minimum Operating Supply Voltage (V)
    5.6
  • Typical Operating Supply Voltage (V)
    14
  • Maximum Operating Supply Voltage (V)
    40
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Maximum Storage Temperature (°C)
    165
  • Minimum Storage Temperature (°C)
    -55
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    4.1(Max) mm
  • Package Length
    5.1(Max) mm
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    24
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources