PMIC Solutions
TPS65300QPWPRQ1
Microcontroller and DSP 5.6V to 40V 24-Pin HTSSOP EP T/R Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
Yes
PPAP
Yes
Function
Microcontroller and DSP
Maximum Switching Frequency (kHz)
2000 to 3000
Input Voltage (V)
14
Minimum Operating Supply Voltage (V)
5.6
Typical Operating Supply Voltage (V)
14
Maximum Operating Supply Voltage (V)
40
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Maximum Storage Temperature (°C)
165
Minimum Storage Temperature (°C)
-55
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
7.9(Max)
PCB changed
24
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
24
Lead Shape
Gull-wing

