PMIC Solutions
TPS65276VDAPR
5.5V to 18V input, fixed 5V output, 4A synchronous buck converter with dual load switches
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Maximum Switching Frequency (kHz)
1600
Minimum Operating Supply Voltage (V)
4.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
6.2(Max)
Package Length
11.1(Max)
PCB changed
32
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
32
Lead Shape
Gull-wing

