Power Management Development Boards and Kits
TPS65276EVM
TPS65276 DC to DC Converter and Switching Regulator Chip 1.2V/1.8V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
2
Output Voltage Range (VDC)
1.2(Typ)/1.8(Typ)
Output Current (mA)
3500/6000
Input Voltage Range
4.5VDC to 18VDC
Typical Switching Frequency (kHz)
500
Supported Device
TPS65276

