Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
DSL Modems
Maximum Switching Frequency (kHz)
300 to 2200
Input Voltage (V)
4.5 to 16
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
16
Maximum Power Dissipation (mW)
2900
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
5.15(Max) mm
Package Length
5.15(Max) mm
PCB changed
28
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
28
Lead Shape
No Lead

