Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
Automotive
No
PPAP
No
Function
Power Management IC
Maximum Switching Frequency (kHz)
2300(Typ)
Input Voltage (V)
2.5 to 5.5
Minimum Operating Supply Voltage (V)
1.5
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (mA)
0.29
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Maximum Storage Temperature (°C)
150
Minimum Storage Temperature (°C)
-40
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
4.15(Max)
Package Length
4.15(Max)
PCB changed
32
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
32

