Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Maximum Clock Frequency (MHz)
1
Interface Type
I2C|Serial
Minimum Operating Supply Voltage (V)
8.6
Maximum Operating Supply Voltage (V)
14.7
Typical Operating Supply Voltage (V)
12
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.88
Package Width
6
Package Length
6
PCB changed
40
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
40
Lead Shape
No Lead

