Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
Power Management Unit
Maximum Switching Frequency (kHz)
2000(Typ)
Input Voltage (V)
5.4 to 24
Minimum Operating Supply Voltage (V)
5.4
Maximum Operating Supply Voltage (V)
24
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Storage Temperature (°C)
150
Minimum Storage Temperature (°C)
-65
Mounting
Surface Mount
Package Width
9 mm
Package Length
9 mm
PCB changed
159
Standard Package Name
BGA
Supplier Package
NFBGA
Pin Count
159
Lead Shape
Ball

