Arrow Electronic Components Online
TPS650830ZAJR|TI|simage
TPS650830ZAJR|TI|limage
PMIC Solutions

TPS650830ZAJR

Power Management Unit 5.4V to 24V 168-Pin NFBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Function
    Power Management Unit
  • Maximum Switching Frequency (kHz)
    2000(Typ)
  • Input Voltage (V)
    5.4 to 24
  • Minimum Operating Supply Voltage (V)
    5.4
  • Maximum Operating Supply Voltage (V)
    24
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Maximum Storage Temperature (°C)
    150
  • Minimum Storage Temperature (°C)
    -65
  • Mounting
    Surface Mount
  • Package Height
    0.96(Max)
  • Package Width
    7.1(Max)
  • Package Length
    7.1(Max)
  • PCB changed
    168
  • Standard Package Name
    BGA
  • Supplier Package
    NFBGA
  • Pin Count
    168
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources