Reduced Price
Power Management Development Boards and Kits
TPS650830EVM-095
TPS650830 PMIC Solution 1V/1.2V/1.8V/3.3V/5V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
PMIC Solution
Number of Outputs
5
Output Voltage Range (VDC)
1(Typ)/1.2(Typ)/1.8(Typ)/3.3(Typ)/5(Typ)
Output Current (mA)
1800/3550/6600/6800/7470
Input Voltage Range
5.4VDC to 21VDC
Typical Switching Frequency (kHz)
500/800/2000
Supported Device
TPS650830

