Arrow Electronic Components Online
TPS65053EVM217|TI|simage
TPS65053EVM217|TI|limage
Power Management Development Boards and Kits

TPS65053EVM-217

TPS65053 PMIC Solution 1.3V/1.6V/1.8V/1.85V/3.3V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    PMIC Solution
  • Number of Outputs
    5
  • Output Voltage Range (VDC)
    1.3/1.6/1.8/1.85/3.3
  • Output Current (mA)
    200/400/600/1000
  • Input Voltage Range
    2.5VDC to 6.0VDC
  • Supported Device
    TPS65053

Documentation and Resources

Datasheets
Design resources