Arrow Electronic Components Online
TPS650231RSBT|TI|simage
TPS650231RSBT|TI|limage
PMIC Solutions

TPS650231RSBT

Smart Phones 2.5V to 6V 40-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Function
    Smart Phones
  • Maximum Switching Frequency (kHz)
    2250(Typ)
  • Input Voltage (V)
    2.5 to 6
  • Minimum Operating Supply Voltage (V)
    2.5
  • Maximum Operating Supply Voltage (V)
    6
  • Maximum Supply Current (mA)
    1.5(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75 mm
  • Package Width
    5 mm
  • Package Length
    5 mm
  • PCB changed
    40
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    40
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources