Arrow Electronic Components Online
TPS63070EVM693|TI|simage
TPS63070EVM693|TI|limage
Power Management Development Boards and Kits

TPS63070EVM-693

TPS63070 DC to DC Converter and Switching Regulator Chip 2.5V to 9V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    2.5 to 9
  • Output Current (mA)
    0 to 2000
  • Input Voltage Range
    2VDC to 16VDC
  • Typical Switching Frequency (kHz)
    2400
  • Supported Device
    TPS63070

Documentation and Resources

Datasheets
Design resources