Power Management Development Boards and Kits
TPS63060EVM-619
TPS63060 DC to DC Converter and Switching Regulator Chip 2.5V to 8V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.50
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
2.5 to 8
Output Current (mA)
0 to 2000
Input Voltage Range
2.5VDC to 12VDC
Typical Switching Frequency (kHz)
2400
Efficiency (%)
93
Supported Device
TPS63060

