DC to DC Converter and Switching Regulator Chip
TPS63051RMWT
Conv DC-DC 2.5V to 5.5V Inverting/Synchronous Step Up/Synchronous Step Down Single-Out 3.3V 0.5A 12-Pin VQFN T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Synchronous Step Down|Synchronous Step Up|Inverting
Output Type
Fixed
Maximum Switching Frequency (kHz)
2500(Typ)
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
3.3
Maximum Output Current (A)
0.5(Typ)
Minimum Input Voltage (V)
2.5
Maximum Input Voltage (V)
5.5
Operating Supply Voltage Range (V)
2.5 to 5.5
Typical Switch Current (A)
1
Typical Quiescent Current (uA)
43
Line Regulation
0.963mV/V(Typ)
Load Regulation
4mV/A(Typ)
Efficiency (%)
95(Min)
Maximum ESD Protection Voltage (kV)
0.5@CDM/1.5@HBM
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
2.6(Max)
Package Length
2.6(Max)
PCB changed
12
Standard Package Name
QFN
Supplier Package
VQFN
Pin Count
12
Lead Shape
No Lead

