Arrow Electronic Components Online
TPS63031DSKTG4|TI|simage
TPS63031DSKTG4|TI|limage
DC to DC Converter and Switching Regulator Chip

TPS63031DSKTG4

Conv DC-DC 1.8V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 3.3V 0.8A 10-Pin WSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    TPS63031DSKTG4
  • Automotive
    No
  • PPAP
    No
  • Type
    Non-Inverting|Inverting|Step Up|Step Down
  • Isolation
    Non-Isolated
  • Output Type
    Fixed
  • Maximum Switching Frequency (kHz)
    2400(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    3.3
  • Maximum Output Current (A)
    0.8
  • Minimum Input Voltage (V)
    1.8
  • Maximum Input Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    1.8 to 5.5
  • Typical Quiescent Current (uA)
    25
  • Line Regulation
    0.5%
  • Load Regulation
    0.5%
  • Efficiency (%)
    96(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    2.6(Max)
  • Package Length
    2.6(Max)
  • PCB changed
    10
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    10
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources