DC to DC Converter and Switching Regulator Chip
TPS63030DSKRG4
Conv DC-DC 1.8V to 5.5V Synchronous Step Down/Synchronous Step Up Single-Out 1.2V to 5.5V 1A 10-Pin WSON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Synchronous Step Down|Synchronous Step Up
Output Type
Adjustable
Maximum Switching Frequency (kHz)
2400(Typ)
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1.2 to 5.5
Maximum Output Current (A)
1
Minimum Input Voltage (V)
1.8
Maximum Input Voltage (V)
5.5
Operating Supply Voltage Range (V)
1.8 to 5.5
Typical Quiescent Current (uA)
25
Line Regulation
0.5%(Typ)
Load Regulation
0.5%(Typ)
Efficiency (%)
96
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
2.6(Max)
Package Length
2.6(Max)
PCB changed
10
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
10
Lead Shape
No Lead

