DC to DC Converter and Switching Regulator Chip
TPS628640BYCGR
Conv DC-DC 2.4V to 5.5V Synchronous Step Down Single-Out 0.4V to 1.15V 4A 15-Pin DSBGA T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
2400(Typ)
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.4 to 1.15
Maximum Output Current (A)
4
Minimum Input Voltage (V)
2.4
Maximum Input Voltage (V)
5.5
Operating Supply Voltage Range (V)
2.4 to 5.5
Typical Switch Current (A)
5.5
Typical Quiescent Current (uA)
4
Load Regulation
0.04%/A(Typ)
Efficiency (%)
90(Min)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.34(Max)
Package Width
1.07(Max)
Package Length
1.8(Max)
PCB changed
15
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
15

