Arrow Electronic Components Online
TPS62736RGYT|TI|simage
TPS62736RGYT|TI|limage
DC to DC Converter and Switching Regulator Chip

TPS62736RGYT

Conv DC-DC 2V to 5.5V Step Down Single-Out 2V to 5.5V 0.2A 14-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    2000(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    2 to 5.5
  • Maximum Output Current (A)
    0.2
  • Minimum Input Voltage (V)
    2
  • Maximum Input Voltage (V)
    5.5
  • Typical Quiescent Current (uA)
    380
  • Line Regulation
    0.01%(Typ)
  • Load Regulation
    0.01%mV(Typ)
  • Efficiency (%)
    90
  • Maximum ESD Protection Voltage (kV)
    0.5@CDM/1@HBM/0.15@MM
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    3.65(Max) mm
  • Package Length
    3.65(Max) mm
  • PCB changed
    14
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    14
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources