Power Management Development Boards and Kits
TPS62560EVM-330
TPS62560 DC to DC Converter and Switching Regulator Chip Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Current (mA)
600
Input Voltage Range
2.5VDC to 5.5VDC
Typical Switching Frequency (kHz)
2250
Supported Device
TPS62560

