Arrow Electronic Components Online
TPS62441RQRR|TI|simage
TPS62441RQRR|TI|limage
DC to DC Converter and Switching Regulator Chip

TPS62441RQRR

Conv DC-DC 2.75V to 6V Synchronous Step Down Dual-Out 0.6V to 5.5V 1A/1A 14-Pin VQFN-HR T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    1800 to 4000
  • Switching Regulator
    Yes
  • Number of Outputs
    2
  • Output Voltage (V)
    0.6 to 5.5
  • Maximum Output Current (A)
    1
  • Minimum Input Voltage (V)
    2.75
  • Maximum Input Voltage (V)
    6
  • Operating Supply Voltage Range (V)
    2.75 to 6
  • Typical Quiescent Current (uA)
    22
  • Line Regulation
    0.02%/V(Typ)
  • Load Regulation
    0.05%/A(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    2.4(Max)
  • Package Length
    2.8(Max)
  • PCB changed
    14
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN-HR
  • Pin Count
    14

Documentation and Resources

Datasheets
Design resources