Arrow Electronic Components Online
TPS62236EVM574|TI|simage
TPS62236EVM574|TI|limage
Power Management Development Boards and Kits

TPS62236EVM-574

TPS62234DRY/TPS62238DRY/TPS62236DRY DC to DC Converter and Switching Regulator Chip 1.85V/2.1V/2.25V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    3
  • Output Voltage Range (VDC)
    1.85/2.1/2.25
  • Output Current (mA)
    500
  • Input Voltage Range
    2.05VDC to 6VDC
  • Typical Switching Frequency (kHz)
    3000
  • Supported Device
    TPS62234DRY/TPS62238DRY/TPS62236DRY

Documentation and Resources

Datasheets
Design resources