DC to DC Converter and Switching Regulator Chip
TPS622314TDRYRQ1
Conv DC-DC 2.05V to 6V Synchronous Step Down Single-Out 1.5V 0.5A Automotive 6-Pin USON T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Type
Synchronous Step Down
Output Type
Fixed
Maximum Switching Frequency (kHz)
3000
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1.5
Maximum Output Current (A)
0.5
Minimum Input Voltage (V)
2.05
Maximum Input Voltage (V)
6
Typical Quiescent Current (uA)
22
Load Regulation
0.001%/mA
Efficiency (%)
94
Maximum ESD Protection Voltage (kV)
1@CDM/2@HBM/0.2@MM
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.53
Package Width
1
Package Length
1.45
PCB changed
6
Standard Package Name
SON
Supplier Package
USON
Pin Count
6
Lead Shape
No Lead

