DC to DC Converter and Switching Regulator Chip
TPS622313DRYT
Conv DC-DC 2.05V to 6V Synchronous Step Down Single-Out 1.3V 0.5A 6-Pin USON T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Fixed
Maximum Switching Frequency (kHz)
3000(Typ)
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1.3
Maximum Output Current (A)
0.5
Minimum Input Voltage (V)
2.05
Maximum Input Voltage (V)
6
Operating Supply Voltage Range (V)
2.05 to 6
Typical Switch Current (A)
0.85
Typical Quiescent Current (uA)
22
Line Regulation
0%/V(Typ)
Load Regulation
0.001%/mA(Typ)
Efficiency (%)
94
Maximum ESD Protection Voltage (kV)
1@CDM/2@HBM/0.2@MM
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.53
Package Width
1
Package Length
1.45
PCB changed
6
Standard Package Name
SON
Supplier Package
USON
Pin Count
6
Lead Shape
No Lead

