| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Non-Isolated | |
| Adjustable | |
| 1000(Typ) | |
| Yes | |
| 1 | |
| 1 to 6 | |
| 0.5 | |
| 4.75 | |
| 28 | |
| 4.75 to 28 | |
| 1 | |
| 22 | |
| 0.015%/V(Typ) | |
| 0.02%/A(Typ) | |
| 0.5@CDM/2@HBM | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 10 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down TPS62175DQCR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.5 A. This will operate at a minimum voltage of 4.75 V and a maximum voltage of 28 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 1 to 6 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.02%/A(Typ) and line regulation of 0.015%/V(Typ). This part offers a switching frequency of 1000(Typ) kHz in order to work properly. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

