Arrow Electronic Components Online
TPS62150EVM505|TI|simage
TPS62150EVM505|TI|limage
Power Management Development Boards and Kits

TPS62150EVM-505

TPS62150 DC to DC Converter and Switching Regulator Chip 3.268V to 3.387V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    3.268 to 3.387
  • Output Current (mA)
    0 to 1000
  • Input Voltage Range
    3.7VDC to 17VDC
  • Efficiency (%)
    95
  • Supported Device
    TPS62150

Documentation and Resources

Datasheets
Design resources