DC to DC Converter and Switching Regulator Chip
TPS62040DGQ
Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 0.7V to 6V 1.2A 10-Pin HVSSOP EP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
1250(Typ)
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.7 to 6
Maximum Output Current (A)
1.2
Minimum Input Voltage (V)
2.5
Maximum Input Voltage (V)
6
Operating Supply Voltage Range (V)
2.5 to 6
Typical Switch Current (A)
1.85
Typical Quiescent Current (uA)
18
Line Regulation
0%/V(Typ)
Load Regulation
0%/mA(Typ)
Efficiency (%)
95
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
10
Standard Package Name
SO
Supplier Package
HVSSOP EP
Pin Count
10
Lead Shape
Gull-wing

